Available Replacements
ROHs Equivalent
B12J13K5E
B12J13K5E

Ohmite

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

B12J13K5

Ohmite

Res Wirewound 13.5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 13.5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J13K5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B12J13K5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    12 W
  • Resistance Value:
    13.5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    44.45 x 7.94 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 8/14/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!