Image is representational - see manufacturer specifications

Ohmite

B12J12KE

Res Wirewound 12K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 12K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J12KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B12J12KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 12 W
Resistance Value: 12 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Dimension: 44.45 x 7.94 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B12J12KE RoHS compliant?
Yes, B12J12KE is RoHS compliant.
What is the lead time for B12J12KE?
The standard lead time for B12J12KE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.36
50
$8.16
100
$7.98
250
$7.73
500
$7.71
1,000
$7.69
2,500 +
$7.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!