- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12J10K
Description
+
Res Wirewound 10K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12J10K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26