- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12J100
Description
+
Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12J100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
25
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$5.863
25
$5.330
100
$4.320
250
$4.230
500
$3.950
1,000
$3.710
2,500
$3.580
5,000
$3.540
7,500 +
$3.510
Click for Quote
Log in
to unlock special pricing