Image is representational - see manufacturer specifications

Ohmite

AZ47GKE

Res Ceramic Composition 4.7 Ohm 10% 5.5W Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 4.7 Ohm 10% 5.5W Epoxy RDL
Search Keywords: AZ47GKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: AZ47GKE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100600
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Termination Style: Radial
Power Rating: 5.5 W
Resistance Value: 4.7 Ohm
Tolerance: 10 %
Operating Temperature: -55 to 150 °C
Dimension: 30 x 26 x 26 mm
Terminal Pitch: 27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AZ47GKE RoHS compliant?
Yes, AZ47GKE is RoHS compliant.
What is the lead time for AZ47GKE?
The standard lead time for AZ47GKE is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
197   can ship 12/24/26
MOQ for out of Stock Qty:
63
41 Weeks can ship 8/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.05
10
$54.92
25
$52.66
50
$52.14
63
$51.62
125
$51.11
188
$50.61
250 +
$50.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!