- Home ›
- All Products›
- AZ470K
Description
+
Res Ceramic Composition 47 Ohm 10% 5.5W Ceramic RDL
Search Keywords: AZ470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AZ470K
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.