Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

AZ39GKE

Res Ceramic Composition 3.9 Ohm 10% 5.5W Epoxy RDL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 3.9 Ohm 10% 5.5W Epoxy RDL
Search Keywords: AZ39GKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    AZ39GKE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100600
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Termination Style:
    Radial
  • Power Rating:
    5.5 W
  • Resistance Value:
    3.9 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    30 x 36 x 26 mm
  • Terminal Pitch:
    27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AZ39GKE RoHS compliant?
Yes, AZ39GKE is RoHS compliant.
What is the lead time for AZ39GKE?
The standard lead time for AZ39GKE is approximately 41 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
41 Weeks can ship 6/9/27
Backorder
Price (USD)
Qty
Unit Price
63
$110.39
125
$58.73
188
$40.28
250 +
$39.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!