Image is representational - see manufacturer specifications

Ohmite

AZ331KE

Res Ceramic Composition 330 Ohm 10% 5.5W Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 330 Ohm 10% 5.5W Epoxy RDL
Search Keywords: AZ331KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: AZ331KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100600
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Termination Style: Radial
Power Rating: 5.5 W
Resistance Value: 330 Ohm
Tolerance: 10 %
Operating Temperature: -55 to 150 °C
Dimension: 30 x 26 x 26 mm
Terminal Pitch: 27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AZ331KE RoHS compliant?
Yes, AZ331KE is RoHS compliant.
What is the lead time for AZ331KE?
The standard lead time for AZ331KE is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
On Order:
480   can ship 12/14/26
MOQ for out of Stock Qty:
63
42 Weeks can ship 9/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.44
10
$72.18
25
$71.82
50
$70.95
63
$56.88
125
$41.93
188
$41.82
250 +
$41.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!