- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AZ22GKE
Description
+
Res Ceramic Composition 2.2 Ohm 10% 5.5W Epoxy RDL
Search Keywords: AZ22GKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AZ22GKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Style:Radial
-
Power Rating:5.5 W
-
Resistance Value:2.2 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:30 x 26 x 26 mm
-
Terminal Pitch:27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
41 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$39.86
5
$37.57
20
$36.46
40
$35.48
60
$35.39
100
$35.03
260 +
$34.81
Click for Quote
Log in
to unlock special pricing