Description
+
Res Ceramic Composition 150 Ohm 10% 5.5W Epoxy RDL
Search Keywords: AZ151K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AZ151K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:5.5 W
-
Resistance Value:150 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:30 x 26 x 26 mm
-
Terminal Pitch:27 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.