- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AZ150KE
Description
+
Res Ceramic Composition 15 Ohm 10% 5.5W Epoxy RDL
Search Keywords: AZ150KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AZ150KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Style:Radial
-
Power Rating:5.5 W
-
Resistance Value:15 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:30 x 26 mm
-
Terminal Pitch:27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
41 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
63
$110.39
125
$58.73
188
$40.28
250 +
$39.48
Click for Quote
Log in
to unlock special pricing