- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AZ102KE
Ohmite
AZ102KE
Res Ceramic Composition 1K Ohm 10% 5.5W Epoxy RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Ceramic Composition 1K Ohm 10% 5.5W Epoxy RDL
Search Keywords: AZ102KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AZ102KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Style:Radial
-
Power Rating:5.5 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:30 x 26 x 26 mm
-
Terminal Pitch:27 mm
Product Guides
+
Frequently Asked Questions
Is AZ102KE RoHS compliant?
Yes, AZ102KE is RoHS compliant.
What is the lead time for AZ102KE?
The standard lead time for AZ102KE is approximately 44 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
140
can ship 1/18/27
MOQ for out of Stock Qty:
63
44 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1
$72.40
10
$47.87
25
$45.60
50
$44.74
63
$42.90
125
$41.92
188
$41.82
250 +
$41.71
Click for Quote
Log in
to unlock special pricing