- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AZ101KE
Ohmite
AZ101KE
Res Ceramic Composition 100 Ohm 10% 5.5W Epoxy RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Ceramic Composition 100 Ohm 10% 5.5W Epoxy RDL
Search Keywords: AZ101KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AZ101KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Style:Radial
-
Power Rating:5.5 W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:30 x 36 x 26 mm
-
Terminal Pitch:27 mm
Product Guides
+
Frequently Asked Questions
Is AZ101KE RoHS compliant?
Yes, AZ101KE is RoHS compliant.
What is the lead time for AZ101KE?
The standard lead time for AZ101KE is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
260
can ship 12/28/26
260
can ship 1/18/27
MOQ for out of Stock Qty:
63
42 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
1
$54.09
10
$39.91
25
$38.00
50
$37.64
63
$36.79
125
$36.29
188
$36.20
250 +
$34.86
Click for Quote
Log in
to unlock special pricing