Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

AY470KE

Res Ceramic Composition 47 Ohm 10% 4.5W Epoxy RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 47 Ohm 10% 4.5W Epoxy RDL
Search Keywords: AY470KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: AY470KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100600
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Radial
Power Rating: 4.5 W
Resistance Value: 47 Ohm
Tolerance: 10 %
Operating Temperature: -55 to 150 °C
Dimension: 25 x 21 x 26 mm
Terminal Pitch: 22.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AY470KE RoHS compliant?
Yes, AY470KE is RoHS compliant.
What is the lead time for AY470KE?
The standard lead time for AY470KE is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 967
Can Ship immediately
MOQ for out of Stock Qty:
63
41 Weeks can ship 8/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.06
10
$49.21
25
$48.97
50
$26.24
63
$26.18
125
$26.11
188
$26.05
250 +
$24.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!