- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AY271K
Description
+
Res Carbon Composition 270 Ohm 10% 4.5W Epoxy RDL
Search Keywords: AY271K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AY271K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:4.5 W
-
Resistance Value:270 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25 x 31 x 21 mm
-
Terminal Pitch:22.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$9.65
10
$9.46
25
$9.27
50
$9.09
100
$8.90
250 +
$8.73
Click for Quote
Log in
to unlock special pricing