- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AY151KE
Description
+
Res Ceramic Composition 150 Ohm 10% 4.5W Epoxy RDL
Search Keywords: AY151KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AY151KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Radial
-
Power Rating:4.5 W
-
Resistance Value:150 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:25 mm
-
Terminal Pitch:22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
63
41 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$66.60
10
$43.96
25
$42.58
50
$40.83
63
$40.42
125
$40.02
188
$39.63
250 +
$39.23
Click for Quote
Log in
to unlock special pricing