Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

AY100KE

The AY100KE is a non-inductive, ceramic composite resistor designed for high energy handling and surge absorption.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The AY100KE is a non-inductive, ceramic composite resistor designed for high energy handling and surge absorption.
Search Keywords: AY100KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    AY100KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100600
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Radial
  • Power Rating:
    4.5 W
  • Resistance Value:
    10 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Dimension:
    25 x 21 x 26 mm
  • Terminal Pitch:
    22.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AY100KE RoHS compliant?
Yes, AY100KE is RoHS compliant.
What is the lead time for AY100KE?
The standard lead time for AY100KE is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 590
Can Ship immediately
MOQ for out of Stock Qty:
63
41 Weeks can ship 7/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$46.60
10
$34.48
25
$30.66
50
$28.50
63
$27.58
125
$26.65
188
$26.59
250 +
$24.64
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!