- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AX47GK
Available Replacements
ROHs Equivalent
Ohmite
AX47GK
Res Ceramic Composition 4.7 Ohm 10% 3.5W Epoxy RDL
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Ceramic Composition 4.7 Ohm 10% 3.5W Epoxy RDL
Search Keywords: AX47GK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AX47GK
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:3.5 W
-
Resistance Value:4.7 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:15 x 21 x 26 mm
-
Terminal Pitch:12.5 mm
Product Guides
+
Frequently Asked Questions
Is AX47GK discontinued?
Yes, AX47GK from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AX47GK RoHS compliant?
No, AX47GK is not RoHS compliant.
What is the lead time for AX47GK?
The standard lead time for AX47GK is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.