- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AX33GKE
Description
+
Res Ceramic Composition 3.3 Ohm 10% 3.5W Epoxy RDL
Search Keywords: AX33GKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AX33GKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Radial
-
Power Rating:3.5 W
-
Resistance Value:3.3 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15 x 31 x 21 mm
-
Terminal Pitch:12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$26.95
5
$25.40
10
$25.34
25
$24.66
50
$23.99
100
$23.93
250 +
$23.54
Click for Quote
Log in
to unlock special pricing