- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AX22GKE
Description
+
Res Ceramic Composition 2.2 Ohm 10% 3.5W Epoxy RDL
Search Keywords: AX22GKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AX22GKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Radial
-
Power Rating:3.5 W
-
Resistance Value:2.2 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:15 x 21 x 26 mm
-
Terminal Pitch:12.5 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
On Order:
250
can ship 2/1/27
MOQ for out of Stock Qty:
63
42 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$51.09
10
$33.72
25
$32.66
50
$31.32
63
$31.01
125
$30.70
188
$30.40
250 +
$30.09
Click for Quote
Log in
to unlock special pricing