Available Replacements
ROHs Equivalent
AX22GKE
AX22GKE

Ohmite

In Stock: 115

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

AX22GK

Ohmite

Res Carbon Composition 2.2 Ohm 10% 3.5W Epoxy RDL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Composition 2.2 Ohm 10% 3.5W Epoxy RDL
Search Keywords: AX22GK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    AX22GK
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    3.5 W
  • Resistance Value:
    2.2 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    15 x 31 x 21 mm
  • Terminal Pitch:
    12.5 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.16
10
$8.98
25
$8.80
50
$8.63
100
$8.45
250 +
$8.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!