- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AX150KE
Ohmite
AX150KE
Res Ceramic Composition 15 Ohm 10% 3.5W Epoxy RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Ceramic Composition 15 Ohm 10% 3.5W Epoxy RDL
Search Keywords: AX150KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AX150KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Radial
-
Power Rating:3.5 W
-
Resistance Value:15 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:15 mm
-
Terminal Pitch:12.5 mm
Product Guides
+
Frequently Asked Questions
Is AX150KE RoHS compliant?
Yes, AX150KE is RoHS compliant.
What is the lead time for AX150KE?
The standard lead time for AX150KE is approximately 41 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
41 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
63
$74.64
125
$39.71
188
$27.24
250 +
$26.69
Click for Quote
Log in
to unlock special pricing