- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AX10GKE
Ohmite
AX10GKE
Res Ceramic Composition 1 Ohm 10% 3.5W Epoxy RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Ceramic Composition 1 Ohm 10% 3.5W Epoxy RDL
Search Keywords: AX10GKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AX10GKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Radial
-
Power Rating:3.5 W
-
Resistance Value:1 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:15 x 21 x 26 mm
-
Terminal Pitch:12.5 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AX10GKE RoHS compliant?
Yes, AX10GKE is RoHS compliant.
What is the lead time for AX10GKE?
The standard lead time for AX10GKE is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
561
Can Ship immediately
MOQ for out of Stock Qty:
63
41 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
1
$45.62
10
$31.94
25
$31.32
50
$29.88
63
$29.56
125
$29.23
188
$29.16
250 +
$26.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT