Image is representational - see mfr. specs

AW82GKE

Ohmite

Res Ceramic Composition 8.2 Ohm 10% 2.5W Epoxy RDL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BOX Paketleme
Certificate of Compliance Guarantee
tanım +
Res Ceramic Composition 8.2 Ohm 10% 2.5W Epoxy RDL
Search Keywords: AW82GKE
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Ohmite
  • Parça Numarası:
    AW82GKE
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533100600
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Radial
  • Power Rating:
    2.5 W
  • Resistance Value:
    8.2 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Dimension:
    20 mm
  • Terminal Pitch:
    17.5 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
63
41 Weeks Gemi olabilir 3.3.27
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
63
$62.47
125
$33.34
188
$23.40
250 +
$22.93
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!