- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AW681KE
Description
+
Res Ceramic Composition 680 Ohm 10% 2.5W Ceramic RDL
Search Keywords: AW681KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AW681KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
63
$62.47
125
$33.34
188
$23.40
250 +
$22.93
Click for Quote
Log in
to unlock special pricing