- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AW680KE
Description
+
Res Ceramic Composition 68 Ohm 10% 2.5W Epoxy RDL
Search Keywords: AW680KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AW680KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:68 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:20 x 13 x 19 mm
-
Terminal Pitch:17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
MOQ for out of Stock Qty:
63
41 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$54.43
10
$35.93
25
$34.80
50
$33.37
63
$33.04
125
$32.71
188
$32.39
250 +
$32.07
Click for Quote
Log in
to unlock special pricing