- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AW330KE
Description
+
Res Ceramic Composition 33 Ohm 10% 2.5W Epoxy RDL
Search Keywords: AW330KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AW330KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:33 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:20 x 13 x 19 mm
-
Terminal Pitch:17.5 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
MOQ for out of Stock Qty:
63
41 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$45.30
10
$31.13
25
$29.25
50
$22.82
63
$21.82
125
$20.83
188
$20.78
250 +
$18.63
Click for Quote
Log in
to unlock special pricing