- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AW330K
Description
+
Res Carbon Composition 33 Ohm 10% 2.5W Epoxy RDL
Search Keywords: AW330K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AW330K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:33 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:20 x 22 x 13 mm
-
Terminal Pitch:17.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$52.14
10
$37.42
25
$34.84
50 +
$30.73
Click for Quote
Log in
to unlock special pricing