- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AW270KE
Ohmite
AW270KE
Res Ceramic Composition 27 Ohm 10% 2.5W Epoxy RDL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Ceramic Composition 27 Ohm 10% 2.5W Epoxy RDL
Search Keywords: AW270KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AW270KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:27 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:20 x 22 x 13 mm
-
Terminal Pitch:17.5 mm
Product Guides
+
Frequently Asked Questions
Is AW270KE RoHS compliant?
Yes, AW270KE is RoHS compliant.
What is the lead time for AW270KE?
The standard lead time for AW270KE is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
41 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
63
$62.47
125
$33.34
188
$23.40
250 +
$22.93
Click for Quote
Log in
to unlock special pricing