- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AW181KE
Description
+
Res Ceramic Composition 180 Ohm 10% 2.5W Epoxy RDL
Search Keywords: AW181KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AW181KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:180 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:20 mm
-
Terminal Pitch:17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
You may purchase all in-stock quantity of 26
Stock lot only:
26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
41 Weeks
can ship
3/5/27