- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AW150KE
Description
+
The AW150KE is a non-inductive, ceramic composite resistor designed for high energy handling and impulse absorption applications.
Search Keywords: AW150KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AW150KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:2.5 W
-
Resistance Value:15 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:20 x 13 x 19 mm
-
Terminal Pitch:17.5 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
63
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$38.86
10
$27.16
25
$24.85
50
$23.82
63
$23.59
125
$23.35
188
$23.12
250 +
$22.89
Click for Quote
Log in
to unlock special pricing