- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AV220KE
Description
+
Res Ceramic Composition 22 Ohm 10% 2W Epoxy RDL
Search Keywords: AV220KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AV220KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:2 W
-
Resistance Value:22 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
-
Dimension:15 mm
-
Terminal Pitch:12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3
$63.80
10
$63.65
25
$63.48
50
$63.32
63
$63.17
125
$33.71
188
$23.65
250 +
$23.18
Click for Quote
Log in
to unlock special pricing