Description
+
Res POT 500 Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount
Search Keywords: ASM6663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:ASM6663
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.5 (1/2) W
-
Resistance Value:500 Ohm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:40.08 x 12.7 mm
-
Operating Temperature:-55 to 120 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.