Description
+
Res POT 250 Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount
Search Keywords: ASM6662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:ASM6662
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.5 (1/2) W
-
Resistance Value:250 Ohm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:40.08 x 12.7 mm
-
Operating Temperature:-55 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$121.19
5
$26.48
10 +
$25.17
Click for Quote
Log in
to unlock special pricing