- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- AS25J1000ET
Description
+
Res Thick Film 2512 100 Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R
Search Keywords: AS25J1000ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AS25J1000ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:100 Ohm
-
Power Rating:1.5 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
4,000
$0.1376
8,000
$0.1288
12,000
$0.1278
28,000
$0.1268
52,000
$0.1265
100,000
$0.1262
152,000 +
$0.1259
Click for Quote
Log in
to unlock special pricing