Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

AS12J1002ET

Res Thick Film 1206 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 1206 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
Search Keywords: AS12J1002ET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: AS12J1002ET
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 10 KOhm
Power Rating: 0.5 (1/2) W
Tolerance: 5 %
Case Size: 1206
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AS12J1002ET RoHS compliant?
Yes, AS12J1002ET is RoHS compliant.
What is the lead time for AS12J1002ET?
The standard lead time for AS12J1002ET is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
24 Weeks can ship 4/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0372
10,000
$0.0371
25,000
$0.0351
50,000
$0.0314
100,000
$0.0308
150,000
$0.0296
250,000
$0.0287
500,000 +
$0.0268
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!