Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

AS08J1R00ET

Res Thick Film 0805 1 Ohm 5% 0.33W(1/3W) ±400ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 0805 1 Ohm 5% 0.33W(1/3W) ±400ppm/°C Pad SMD T/R
Search Keywords: AS08J1R00ET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    AS08J1R00ET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    1 Ohm
  • Power Rating:
    0.33 (1/3) W
  • Tolerance:
    5 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AS08J1R00ET RoHS compliant?
Yes, AS08J1R00ET is RoHS compliant.
What is the lead time for AS08J1R00ET?
The standard lead time for AS08J1R00ET is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
24 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0379
10,000
$0.0330
25,000
$0.0302
50,000
$0.0284
100,000
$0.0283
150,000
$0.0282
250,000
$0.0281
500,000 +
$0.0280
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!