- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- AS08J1000ET
Description
+
Res Thick Film 0805 100 Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R
Search Keywords: AS08J1000ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AS08J1000ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:100 Ohm
-
Power Rating:0.33 (1/3) W
-
Tolerance:5 %
-
Case Size:0805
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0265
10,000
$0.0249
25,000
$0.0238
50,000
$0.0216
100,000
$0.0206
150,000
$0.0205
250,000
$0.0191
500,000 +
$0.0182
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments