- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- AP725-1K-F
Description
+
Res 1K Ohm 1% 20W ±100ppm/°C TO-263 Gull Wing SMD Tube
Search Keywords: AP7251KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AP725-1K-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:1 KOhm
-
Power Rating:20 W
-
Tolerance:1 %
-
Case Size:N/R
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
60 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
500
$4.56
1,000
$2.41
1,500
$1.70
2,000 +
$1.66
Click for Quote
Log in
to unlock special pricing