Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

AP101-470R-J

Res 470 Ohm 5% 100W ±100ppm/°C Molded TO-247 RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res 470 Ohm 5% 100W ±100ppm/°C Molded TO-247 RDL
Search Keywords: AP101470RJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: AP101-470R-J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Termination Style: Radial
Power Rating: 100 W
Resistance Value: 470 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -65 to 175 °C
Dimension: 16.01 x 5.21 x 20.96 mm
Terminal Pitch: 10.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AP101-470R-J RoHS compliant?
Yes, AP101-470R-J is RoHS compliant.
What is the lead time for AP101-470R-J?
The standard lead time for AP101-470R-J is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 831
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$8.53
70
$8.15
105
$7.91
280
$7.48
525
$7.28
1,015
$7.18
2,520 +
$5.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!