- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AP101-2R2-J
Description
+
Res 2.2 Ohm 5% 100/3.5W A±300ppm/A°C Molded TO-247 RDL
Search Keywords: AP1012R2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AP101-2R2-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Termination Style:Radial11387
-
Power Rating:100,3.5 W
-
Resistance Value:2.2 Ohm
-
Tolerance:511388%
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:N/A
-
Dimension:16.01 x 5.21 x 20.9611378mm
-
Terminal Pitch:10.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,165
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
35
$5.73
70
$5.60
105
$5.59
280
$5.37
525
$5.36
1,015
$5.30
2,520
$4.30
5,005 +
$4.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments