- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AP101-22R-J
Description
+
Resistor, 22R, 5%, 700V, TO-247
Search Keywords: AP10122RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AP101-22R-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
35
$5.57
70
$5.45
105
$5.43
280
$5.22
525
$5.21
1,015
$5.16
2,520
$4.12
5,005 +
$4.10
Click for Quote
Log in
to unlock special pricing