- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- AP101-1R2-J
Description
+
Res 1.2 Ohm 5% 100/3.5W ±300ppm/°C Molded TO-247 RDL
Search Keywords: AP1011R2J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AP101-1R2-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Termination Style:Radial
-
Power Rating:100,3.5 W
-
Resistance Value:1.2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-65 to 175 °C
-
Packaging:N/A
-
Dimension:16.01 x 5.21 x 20.96 mm
-
Terminal Pitch:10.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
35
$8.78
70
$8.39
105
$8.14
280
$7.70
525
$7.49
1,015
$7.39
2,520 +
$5.84
Click for Quote
Log in
to unlock special pricing