Image is representational - see mfr. specs

AP101-15R-J

Ohmite

Res 15 Ohm 5% 100/3.5W A±100ppm/C Molded TO-247 RDL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TUBE Embalagem
Certificate of Compliance Guarantee
Descrição +
Res 15 Ohm 5% 100/3.5W A±100ppm/C Molded TO-247 RDL
Search Keywords: AP10115RJ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ohmite
  • Número do item:
    AP101-15R-J
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
35
Multiple:
35
18 Weeks Pode enviar 8/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
35
$8.53
70
$8.15
105
$7.91
280
$7.48
525
$7.28
1 015
$7.18
2 520 +
$5.59
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!