- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- AN3155-50-50
Description
+
Res Wirewound Rheostat 50 Ohm 50W 1(Elec)/1(Mech)Turns 6.35mm Panel Mount
Search Keywords: AN31555050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AN3155-50-50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:N/A
-
Power Rating:50 W
-
Resistance Value:50 Ohm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$269.00
3
$263.00
5 +
$258.00
Click for Quote
Log in
to unlock special pricing