- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- AH10928V10000JE
Description
+
Heat Sink Passive Extruded Aluminum Alloy 6063-T5 0.34°C/W
Search Keywords: AH10928V10000JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AH10928V10000JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7604101000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Device Cooled:N/A
-
Attachment Method:Adhesive
-
Dimension:254 x 247.65 x 57.91 mm
-
Thermal Resistance:0.34 °C/W
-
Finish:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$143.53
25
$125.34
50
$118.65
100 +
$112.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments