- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- AG25F7R7
Description
+
Res Wirewound 7.7 Ohm 1% 25W ±50ppm/°C Centohm Bolt-On
Search Keywords: AG25F7R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:AG25F7R7
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Centohm
-
Mounting:Bolt-On
-
Power Rating:25 W
-
Termination Style:N/A
-
Resistance Value:7.7 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$62.326
3
$56.660
5
$48.120
10 +
$41.370
Click for Quote
Log in
to unlock special pricing