Available Replacements
ROHs Equivalent
95J91RE 95J91RE Ohmite
95J91RE

Ohmite

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

95J91R

Res Wirewound 91 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 91 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J91R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    95J91R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    91 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    24.6 x 5.9 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 95J91R RoHS compliant?
No, 95J91R is not RoHS compliant.
What is the lead time for 95J91R?
The standard lead time for 95J91R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
1
$1.85
25
$1.81
50
$1.78
100
$1.74
500
$1.71
1,000 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!