Available Replacements
Non-RoHS Equivalent
95J8K0 95J8K0 Ohmite
95J8K0

Ohmite

In Stock: 5

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

95J8K0E

Res Wirewound 8K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 8K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
Search Keywords: 95J8K0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    95J8K0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    8 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±30 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    24.6 x 5.9 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 95J8K0E RoHS compliant?
Yes, 95J8K0E is RoHS compliant.
What is the lead time for 95J8K0E?
The standard lead time for 95J8K0E is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$11.70
50
$10.95
100
$9.99
250
$9.34
500
$8.98
1,000
$8.64
2,500 +
$8.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!