Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

95J7R5E

Res Wirewound 7.5 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 7.5 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL
Search Keywords: 95J7R5E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    95J7R5E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    7.5 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    24.6 x 5.9 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 95J7R5E RoHS compliant?
Yes, 95J7R5E is RoHS compliant.
What is the lead time for 95J7R5E?
The standard lead time for 95J7R5E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$7.81
50
$7.34
100
$6.22
250
$5.89
500
$5.68
1,000
$5.51
2,500
$5.50
5,000 +
$5.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!